ELED600720 | Enovalite

LED panel, 36 W, 240 V, 4320 lm, 4000 K, 90°, ELED600720

Order No.: 27L6416
EAN: 4260508895287
MPN:
ELED600720
ELED600720 Enovalite Luminaires and Light Fixtures Image 1
ELED600720 Enovalite Luminaires and Light Fixtures Image 2
ELED600720 Enovalite Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.0483 €

LED Panel, ELED600720, Enovalite

LED Panel, 60 x 60 cm, 36 W, 4320 lm, 4000 K, UGR < 19, OSRAM driver, TÜV-certified.

Technical specifications
Filter Property Value
Power 36 W
Rated voltage 240 V
Luminous flux 4320 lm
Colour temperature 4000 K
Radiation angle 90 °
Length 595 mm
Width 595 mm
Height 9 mm
average nominal life 50000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes