ELED600700 | Enovalite

LED panel, 36 W, 240 V, 3600 lm, 4000 K, 120°, ELED600700

Order No.: 27L6415
EAN: 4260508895270
MPN:
ELED600700
ELED600700 Enovalite Luminaires and Light Fixtures Image 1
ELED600700 Enovalite Luminaires and Light Fixtures Image 2
ELED600700 Enovalite Luminaires and Light Fixtures Image 3
ELED600700 Enovalite Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.2641 €

LED Panel, ELED600700, Enovalite

LED Panel, 60 x 60 cm, 36 W, 3600 lm, 4000 K, TÜV, Philips driver.

Technical specifications
Filter Property Value
Power 36 W
Rated voltage 240 V
Luminous flux 3600 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 595 mm
Width 595 mm
Height 9 mm
average nominal life 35000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes