ELED300261 | Enovalite

LED surface mounted light, 30 W, 240 V, 3225 lm, 4000 K, 120°, ELED300261

Order No.: 27L6618
EAN: 4260508896093
MPN:
ELED300261
ELED300261 Enovalite Luminaires and Light Fixtures Image 1
ELED300261 Enovalite Luminaires and Light Fixtures Image 2
ELED300261 Enovalite Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.9305 €

LED Surface-Mounted Light, ELED300261, Enovalite

LED Surface-mounted light, 30W, 3225 lm, 4000 K, ø 330 x 50 mm, IP54.

Technical specifications
Filter Property Value
Power 30 W
Rated voltage 240 V
Luminous flux 3225 lm
Colour temperature 4000 K
Radiation angle 120 °
Height 50 mm
diameter 330 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes