ELED300260 | Enovalite

LED surface mounted light, 18 W, 240 V, 1880 lm, 4000 K, 120°, ELED300260

Order No.: 27L6617
EAN: 4260508896086
MPN:
ELED300260
ELED300260 Enovalite Luminaires and Light Fixtures Image 1
ELED300260 Enovalite Luminaires and Light Fixtures Image 2
ELED300260 Enovalite Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9825 €

LED Surface-Mounted Light, ELED300260, Enovalite

LED Surface-mounted light, 18W, 1880 lm, 4000 K, ø 220 x 50 mm, IP54.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1880 lm
Colour temperature 4000 K
Radiation angle 120 °
Height 50 mm
diameter 220 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes