ELED300218 | Enovalite

LED panel, 42 W, 240 V, 4200 lm, 6500 K, 120°, ELED300218

Order No.: 27L6626
EAN: 4255719619890
MPN:
ELED300218
ELED300218 Enovalite Luminaires and Light Fixtures Image 1
ELED300218 Enovalite Luminaires and Light Fixtures Image 2
ELED300218 Enovalite Luminaires and Light Fixtures Image 3
ELED300218 Enovalite Luminaires and Light Fixtures Image 4
ELED300218 Enovalite Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6405 €

LED Panel, ELED300218, Enovalite

LED Panel with remote control, Ø50 cm, black, round, 42 W, 4200 lm, dimmable, adjustable light color 3000-6500 K, slim design, night light mode.

Technical specifications
Filter Property Value
Power 42 W
Rated voltage 240 V
Luminous flux 4200 lm
Colour temperature 6500 K
Radiation angle 120 °
Height 35 mm
diameter 500 mm
average nominal life 35000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes