ELED300216 | Enovalite
LED panel, 22 W, 240 V, 2200 lm, 6500 K, 120°, ELED300216
Order No.: 27L6624
EAN: 4255719619876
MPN:
ELED300216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.988 € *
Standard delivery time from the manufacturer is: 1 Week
LED Panel, ELED300216, Enovalite
LED Panel with remote control, Ø30 cm, black, round, 22 W, 2200 lm, dimmable, adjustable light color 3000-6500 K, slim design, night light mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 22 W | |
| Rated voltage | 240 V | |
| Luminous flux | 2200 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Height | 35 mm | |
| diameter | 300 mm | |
| average nominal life | 35000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |