ELED200121 | Enovalite
LED emergency ceiling light, 18 W, 240 V, 1800 lm, 6000 K, 120°, ELED200121
Order No.: 27L6477
EAN: 4255719606296
MPN:
ELED200121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.9930 € *
Standard delivery time from the manufacturer is: 1 Week
LED Emergency Ceiling Light, ELED200121, Enovalite
LED emergency ceiling light with motion sensor, 8-hour emergency lighting, 18 W, 1800 lm, 3000-6000 K (warm, neutral, and cool white), IP65, IK09, group control function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 18 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1800 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Height | 75 mm | |
| diameter | 320 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94051140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |