ELED200120 | Enovalite

LED emergency ceiling light, 18 W, 240 V, 1800 lm, 6000 K, 120°, ELED200120

Order No.: 27L6476
EAN: 4255719606289
MPN:
ELED200120
ELED200120 Enovalite Luminaires and Light Fixtures Image 1
ELED200120 Enovalite Luminaires and Light Fixtures Image 2
ELED200120 Enovalite Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.331 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.331 €

LED Emergency Ceiling Light, ELED200120, Enovalite

LED emergency ceiling light with 8-hour emergency lighting, 18 W, 1800 lm, 3000-6000 K (warm, neutral, and cool white), IP65, IK09.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1800 lm
Colour temperature 6000 K
Radiation angle 120 °
Height 75 mm
diameter 320 mm
average nominal life 50000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP65
min. operating temperature 0 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 94051140
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back