AM061205 | ELC
Laboratory power supply, 12 VDC, outputs: 1 (5 A), 120 W, 207-253 VAC, AM061205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.0787 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adjustable power supply unit, AM061205, ELC
Adjustable power supply elc AM061205, 6 or 12 V 5A, DC and AC 120 W
Features
- DC and AC voltage available at the same time.
- No common reference point
- Equal and alternate indicator light.
- The DC voltage output is limited by a current limiter.
- The AC voltage outputs are protected by automatically resetting thermal circuit breakers.
- Protection : Class II, protective insulation.
- Complies with the EN61010-1 standard
- Overvoltage category II, pollution degree 2
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 12 VDC | |
| Output current | 5 A | |
| Power | 120 W | |
| Input voltage AC | 207-253 VAC | |
| Number of outputs | 1 | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |