WGX-1206TS.G1 | EFB-Elektronik
Wall enclosure, 19", 12 U, (H x W x D) 600 x 600 x 600 mm, IP20, steel, black, WGX-1206TS.G1
Order No.: 98F284
EAN: 4049759323011
MPN:
WGX-1206TS.G1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.4741 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
213.47 € *
Price list
Quantity
Price per unit*
1 pcs.
213.4741 €
5 pcs.
197.0521 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall-Mounted Enclosure, WGX-1206TS.G1, EFB-Elektronik
The X-Rack is the well-thought-out solution for installers and IT system houses who want to work efficiently, neatly, and future-proof. Thanks to its adjustable rear frame and modular construction, the X-Rack noticeably simplifies the entire installation process - from assembly to maintenance.
Features
- 360° access during installation
- Continuously adjustable depth from 400–600 mm
- Can be mounted by a single person
- Lightweight, compact, easy to transport
- Grows with your requirements - no replacement needed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 19", 12 U | |
| Height | 600 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |