WGX-0906GR.G1 | EFB-Elektronik

Wall enclosure, 19", 9 U, (H x W x D) 500 x 600 x 600 mm, IP20, steel, gray, WGX-0906GR.G1

Order No.: 98F281
EAN: 4049759322984
MPN:
WGX-0906GR.G1
WGX-0906GR.G1 EFB-Elektronik Switch Cabinets, server cabinets Image 1
WGX-0906GR.G1 EFB-Elektronik Switch Cabinets, server cabinets Image 2
WGX-0906GR.G1 EFB-Elektronik Switch Cabinets, server cabinets Image 3
WGX-0906GR.G1 EFB-Elektronik Switch Cabinets, server cabinets Image 4
WGX-0906GR.G1 EFB-Elektronik Switch Cabinets, server cabinets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.3409 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
189.34 € *
Price list
Quantity
Price per unit*
1 pcs.
189.3409 €
5 pcs.
174.7753 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall-Mounted Enclosure, WGX-0906GR.G1, EFB-Elektronik

The X-Rack is the well-thought-out solution for installers and IT system houses who want to work efficiently, neatly, and future-proof. Thanks to its adjustable rear frame and modular construction, the X-Rack noticeably simplifies the entire installation process - from assembly to maintenance.

Features

  • 360° access during installation
  • Continuously adjustable depth from 400–600 mm
  • Can be mounted by a single person
  • Lightweight, compact, easy to transport
  • Grows with your requirements - no replacement needed
Technical specifications
Filter Property Value
Product type wall enclosure
Version 19", 9 U
Height 500 mm
Width 600 mm
Depth 600 mm
Material steel
Colour gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin SE
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes