VSB-A-SW | EFB-Elektronik
5225939, unequipped, (W x H x D) 483 x 44.5 x 244 mm, black, VSB-A-SW
Order No.: 26P2915
EAN: 4049759228385
MPN:
VSB-A-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8099 € *
Available in 5 Days: 82 pcs. - if ordered today
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
10 pcs.
26.6679 €
*incl. VAT plus shipping costs
Subject to prior sale
Splicebox sliding, VSB-A-SW, EFB-Elektronik
Splice box sliding version 1U without front panel, unequipped, black with sleeve nut (Art.-No. 80555.1) max. 4 splice cassettes installable.
Features
- Cable entry at the rear, prepared for PG16/M20
- Changeable cable entry for straight and angled
- Cable entry in the middle for thinner cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | splice box | |
| Version | unequipped | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |