VSB-A-GR | EFB-Elektronik

5225939, unequipped, (W x H x D) 483 x 44.5 x 244 mm, gray, VSB-A-GR

Order No.: 26P2914
EAN: 4049759228361
MPN:
VSB-A-GR
VSB-A-GR EFB-Elektronik Connection Modules, Patch Distributors Image 1
VSB-A-GR EFB-Elektronik Connection Modules, Patch Distributors Image 2
VSB-A-GR EFB-Elektronik Connection Modules, Patch Distributors Image 3
VSB-A-GR EFB-Elektronik Connection Modules, Patch Distributors Image 4
VSB-A-GR EFB-Elektronik Connection Modules, Patch Distributors Image 5
Image may differ
Unit Price (€ / pc.)
28.8099 € *
Available: 1 pcs.
Available in 5 Days: 880 pcs. - if ordered today
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
10 pcs.
26.6679 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicebox sliding, VSB-A-GR, EFB-Elektronik

Splice box sliding version 1U without front panel, unequipped, grey with sleeve nut (Art.-No. 80555.1) max. 4 splice cassettes installable.

Features

  • Cable entry at the rear, prepared for PG16/M20
  • Changeable cable entry for straight and angled
  • Cable entry in the middle for thinner cable
Technical specifications
Filter Property Value
Product type splice box
Version unequipped
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85367000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes