691656WS | EFB-Elektronik

Fan unit, plug & play, rectangular, sheet steel, (W x H x D) 490 x 45 x 135 mm, white, for wall-mounted enclosure series 1 piece /2 pieces, 691656WS

Order No.: 26P2923
EAN: 4049759211035
MPN:
691656WS
691656WS EFB-Elektronik Accessories for Enclosures Image 1
691656WS EFB-Elektronik Accessories for Enclosures Image 2
691656WS EFB-Elektronik Accessories for Enclosures Image 3
691656WS EFB-Elektronik Accessories for Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.5868 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.59 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5868 €
5 pcs.
74.6130 €
*incl. VAT plus shipping costs
Subject to prior sale

Fan Unit, 691656WS, EFB-Elektronik

Fan Unit suitable for installation in wall housing series 1-PART/2-PART, FLAT PACK, IP55 and BASIC.

Features

  • Screw mounting hanging inside below the cabinet roof
  • Thermostat and mounting material included
  • Rear-sided power connection via IEC C14 socket (power cable not included, e.g. Art.-No. EK504.x)
  • Illuminated On/Off switch
Technical specifications
Filter Property Value
Product type fan unit
Version plug & play
Design rectangular
Material sheet steel
Width 490 mm
Height 45 mm
Depth 135 mm
Colour white
Type of mounting screw mounting
Degree of protection (IP) IP20
Suitable for wall-mounted enclosure series 1 piece /2 pieces
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back