691656GR | EFB-Elektronik
Fan unit, plug & play, rectangular, sheet steel, (W x H x D) 490 x 45 x 135 mm, gray, for wall-mounted enclosure series 1 piece /2 pieces, 691656GR
Order No.: 26P2921
EAN: 4049759211011
MPN:
691656GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5868 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
80.59 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5868 €
5 pcs.
74.6130 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan Unit, 691656GR, EFB-Elektronik
Fan Unit suitable for installation in wall housing series 1-PART/2-PART, FLAT PACK, IP55 and BASIC.
Features
- Screw mounting hanging inside below the cabinet roof
- Thermostat and mounting material included
- Rear-sided power connection via IEC C14 socket (power cable not included, e.g. Art.-No. EK504.x)
- Illuminated On/Off switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan unit | |
| Version | plug & play | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 490 mm | |
| Height | 45 mm | |
| Depth | 135 mm | |
| Colour | gray | |
| Type of mounting | screw mounting | |
| Degree of protection (IP) | IP20 | |
| Suitable for | wall-mounted enclosure series 1 piece /2 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |