9693530180 | ebm-papst

DC axial fan, 48 V, 119 x 119 x 38 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 9693530180

Order No.: 90B1042
MPN:
9693530180
4418/2 HHP
Series: 4400
9693530180 ebm-papst Axial Fans Image 1
9693530180 ebm-papst Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.5964 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
56.60 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5964 €
2 pcs.
54.9780 €
5 pcs.
53.4548 €
10 pcs.
52.0030 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 9693530180, ebm-papst

DC axial fan, Dimensions: 119 x 119 x 38 mm, Exhaust over struts, Ball bearing.

Features

  • Clockwise, viewed toward rotor
  • Protection against reverse polarity and blocked rotor
  • Control inputs and alarm and speed signals
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 48 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 285 m³/h
Sound pressure level 55 db
speed 5000 1/min
Type of bearing ball bearing
Power consumption 13 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back