9293510505 | ebm-papst
DC axial fan, 48 V, 119 x 119 x 38 mm, 205 m³/h, 46 dB, ball bearing, ebm-papst 9293510505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.4683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
49.47 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4683 €
2 pcs.
47.2906 €
5 pcs.
45.2914 €
10 pcs.
43.4469 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 9293510505, ebm-papst
DC axial compact fan, Dimensions: 119 x 119 x 38 mm, Exhaust over struts, Ball bearing.
Features
- Clockwise, viewed toward rotor
- Protection against reverse polarity and blocked rotor
- Control inputs and alarm and speed signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 205 m³/h | |
| Sound pressure level | 46 db | |
| speed | 3650 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |