9291708099 | ebm-papst
DC axial fan, 12 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, sintec slide bearing, ebm-papst 9291708099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2264 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.23 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2264 €
10 pcs.
27.4295 €
25 pcs.
25.8349 €
50 pcs.
24.4188 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 9291708099, ebm-papst
DC axial fan max. 14,5 m3/h, 40 x 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Volume flow | 10 m³/h | |
| Sound pressure level | 18 db | |
| speed | 6000 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 0.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |