9291705130 | ebm-papst

DC axial fan, 12 V, 40 x 40 x 10 mm, 8 m³/h, 22.1 dB, sintec slide bearing, ebm-papst 9291705130

Order No.: 90B1001
MPN:
9291705130
412 F-130
Series: 400
9291705130 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0725 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.07 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0725 €
10 pcs.
25.4065 €
25 pcs.
23.9428 €
50 pcs.
22.6219 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 9291705130, ebm-papst

DC axial fan max. 9,9 m3/h, 40 x 10 mm.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 10 mm
Volume flow 8 m³/h
Sound pressure level 22.1 db
speed 5400 1/min
Type of bearing sintec slide bearing
Power consumption 0.6 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes