8300101154 | ebm-papst

DC axial fan, 24 V, 60 x 60 x 25 mm, 63 m³/h, 47 dB, ball bearing, ebm-papst 8300101154

Order No.: 88B9752
MPN:
8300101154
VWCD060KJDGS
Series: AxiForce 60
8300101154 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0433 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0433 €
5 pcs.
21.0414 €
10 pcs.
20.1265 €
25 pcs.
19.0237 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 8300101154, ebm-papst

DC axial fans · max. 64 m³/h, 60 x 25 mm, Counterclockwise, facing the rotor, Ball bearings.

Features

  • Newly developed fl ow geometry
  • Motor concept with optimized noise levels and efficiency
  • Power electronics with optimized efficiency
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 60 mm
Height 60 mm
Depth 25 mm
Volume flow 63 m³/h
Sound pressure level 47 db
speed 9200 1/min
Type of bearing ball bearing
Power consumption 4 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No