8300101151 | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 48.5 m³/h, 40 dB, ball bearing, ebm-papst 8300101151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0667 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0667 €
5 pcs.
24.8818 €
10 pcs.
23.8000 €
25 pcs.
22.4959 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 8300101151, ebm-papst
DC axial fans · max. 64 m³/h, 60 x 25 mm, Counterclockwise, facing the rotor, Ball bearings.
Features
- Newly developed fl ow geometry
- Motor concept with optimized noise levels and efficiency
- Power electronics with optimized efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 48.5 m³/h | |
| Sound pressure level | 40 db | |
| speed | 7000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |