82-4152.2133 | eao

Vandal-proof pushbutton switch, silver, illuminated  (green), mounting Ø 16 mm, IP65/IP67, 82-4152.2133

Order No.: 12G0117
MPN:
82-4152.2133
Series: 82
82-4152.2133 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5386 € *
Available in 7 Days: 22 pcs. - if ordered today
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
5 pcs.
21.3605 €
10 pcs.
20.2895 €
15 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-4152.2133, eao

Illuminated pushbutton Ø 16 mm silver contact, Maintained, 12 V AC/DC, 1 C, Screw terminal, round, Stainless steel, Green, Silver.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes