82-4151.1133 | eao

Vandal-proof pushbutton, silver, illuminated  (green), mounting Ø 16 mm, IP65/IP67, 82-4151.1133

Order No.: 12G0105
MPN:
82-4151.1133
Series: 82
82-4151.1133 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3260 € *
Available: 3 pcs.
Available in 10 days: 94 pcs. - if ordered today
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3260 €
5 pcs.
17.3621 €
10 pcs.
16.4934 €
15 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-4151.1133, eao

Illuminated pushbutton Ø 16 mm silver contact, Momentary, 12 V AC/DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Green, Silver.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes