82-6111.2244 | eao

Selector switch, illuminable, latching, 1 Form C (NO/NC), waistband round, yellow, front ring silver, 90°, mounting Ø 22 mm, 82-6111.2244

Order No.: 12G0832
MPN:
82-6111.2244
8261112244
Series: 82
82-6111.2244 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4374 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
37.44 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4374 €
3 pcs.
35.8190 €
5 pcs.
34.3315 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, 82-6111.2244, eao

Illuminated selector switch, Rest - Maintained, 240 V, 24 V DC, 1 C, Plug-in terminal, Round, Stainless steel, Yellow, Silver.

Technical specifications
Filter Property Value
Product type selector switch
Contact function latching
Latching switching function 1 Form C (NO/NC)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour yellow
Front ring colour silver
Type of mounting panel mounting
Connection plug-in connection
Installation diameter 22 mm
Contact material silver
Rotation angle 90°
Protection class IP65
Logistics
Property Value
Customs tariff number 85365007
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes