82-6111.2234 | eao
Selector switch, illuminable, latching, 1 Form C (NO/NC), waistband round, green, front ring silver, 90°, mounting Ø 22 mm, 82-6111.2234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4374 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
37.44 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4374 €
3 pcs.
35.8190 €
5 pcs.
34.3315 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, 82-6111.2234, eao
Illuminated selector switch, Rest - Maintained, 240 V, 24 V DC, 1 C, Plug-in terminal, Round, Stainless steel, Green, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | selector switch | |
| Contact function | latching | |
| Latching switching function | 1 Form C (NO/NC) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | silver | |
| Type of mounting | panel mounting | |
| Connection | plug-in connection | |
| Installation diameter | 22 mm | |
| Contact material | silver | |
| Rotation angle | 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |