46-583.1820 | eao

Extension rod, gray, (Ø x L) 25 x 400 mm, for signal tower, 46-583.1820

Order No.: 12G0877
MPN:
46-583.1820
465831820
Series: 46
46-583.1820 eao Accessories for Signal Transmitters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4684 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
3 pcs.
18.5164 €
5 pcs.
17.6477 €
10 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale

Light Tower Extension Pole, 46-583.1820, eao

Light Tower Extension Pole, Ø 25 mm x 400 mm, Grey.

Technical specifications
Filter Property Value
Version extension rod
Suitable for signal tower
Colour gray
diameter 25 mm
Length 400 mm
Weight 120 g
Logistics
Property Value
Country of origin IT
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes