46-583.1819 | eao
Extension rod, gray, (Ø x L) 25 x 200 mm, for signal tower, 46-583.1819
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0067 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
5 pcs.
12.3522 €
10 pcs.
11.7810 €
20 pcs.
11.0908 €
*incl. VAT plus shipping costs
Subject to prior sale
Light Tower Extension Pole, 46-583.1819, eao
Light Tower Extension Pole, Ø 25 mm x 200 mm, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension rod | |
| Suitable for | signal tower | |
| Colour | gray | |
| diameter | 25 mm | |
| Length | 200 mm | |
| Weight | 95 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |