1170-21-25A | E-T-A

Automotive circuit breaker, 25 A, 48 V, black, (L x W x H) 22 x 9.8 x 38 mm, 1170-21-25A

Order No.: 46G4029
EAN: 4099891608811
MPN:
1170-21-25A
Series: 1170
1170-21-25A E-T-A Automotive Fuses Image 1
1170-21-25A E-T-A Automotive Fuses Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4811 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
874.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
17.4811 €

Automotive thermal circuit breaker, 1170-21-25A, E-T-A

The 1170-21-25A is a compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. This product combines full feature circuit breaker protection and convenience with low cost of ownership benefits. Equipped with blade terminals for plug-in mounting and latching hooks to fit flat fuse holders.

Applications

  • Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Filter Property Value
Product type automotive circuit breaker
Rated current 25 A
Colour black
Rated voltage 48 V
Length 22 mm
Width 9.8 mm
Height 38 mm
Logistics
Property Value
Customs tariff number 85362010
Country of origin ID
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15