1170-21-10A | E-T-A
Automotive circuit breaker, 10 A, 48 V, black, (L x W x H) 22 x 9.8 x 38 mm, 1170-21-10A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4811 € *
Standard delivery time from the manufacturer is: 8 Weeks
Automotive thermal circuit breaker, 1170-21-10A, E-T-A
The 1170-21-10A is a compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. This product combines full feature circuit breaker protection and convenience with low cost of ownership benefits. Equipped with blade terminals for plug-in mounting and latching hooks to fit flat fuse holders.
Applications
- Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive circuit breaker | |
| Rated current | 10 A | |
| Colour | black | |
| Rated voltage | 48 V | |
| Length | 22 mm | |
| Width | 9.8 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |