2615065232 | Dremel

HSS milling cutter, Ø 4.8 mm, 36 mm, shaft Ø 3.2 mm, steel, 2615065232

Order No.: 07L6379
EAN: 8710364008315
MPN:
2615065232
652
2615065232 Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Milling cutter, 2615065232, Dremel

Used for edging and grooving wood, the router is ideal for routing, inlaying and mortising in wood and other soft materials. This straight router bit is flat on the bottom for cutting square grooves, rabbets and dadoes, and for leveling recessed areas. It works well for routing down the center or interior of a piece of wood. The 652 Straight router bit features 4.8 mm cutting diameter.

Technical specifications
Filter Property Value
Product type HSS milling cutter
diameter 4.8 mm
Length 36 mm
Material steel
speed 35000 1/min
Shaft Diameter 3.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82079099
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes