2615064032 | Dremel
HSS milling cutter, Ø 6.4 mm, 37 mm, shaft Ø 3.2 mm, steel, 2615064032
Order No.: 07L6377
EAN: 8710364008308
MPN:
2615064032
640
As a private customer, you can buy this item as soon as we have it back in stock.
Milling cutter, 2615064032, Dremel
Used for edging and grooving wood, the router is ideal for routing, inlaying and mortising in wood and other soft materials. V-Groove Router bit is used for cutting chamfered edges and for various types of decorative carving. The 640 V-Groove bit features 6.4 mm cutting diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS milling cutter | |
| diameter | 6.4 mm | |
| Length | 37 mm | |
| Material | steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82079099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |