EA UNITFT070-A | DISPLAY VISIONS

TFT display, 7"/17.8 cm, 1024 x 600, EA UNITFT070-A

Order No.: 73S2399
MPN:
EA UNITFT070-A
Series: EA uniTFT
EA UNITFT070-A DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
507.297 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
507.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
507.297 €

Multifunction-TFT, EA UNITFT070-A, DISPLAY VISIONS

Multifunction Control Unit 7" TFT/IPS with object-based display: move objects at any time, display and change measurement value automatically, change character size while text is displayed, fade elements in and out softly Create screens easily with uniTFTDesigner for Windows.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 1024 x 600
screen diagonal 7"/17.8 cm
Viewing range (height) 89.64 mm
Viewing area (width) 156.9 mm
Shell size 169 x 105 x 16.4 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes