EA UNITFT050-ATP | DISPLAY VISIONS
TFT display, 5"/12.7 cm, with touch function, 800 x 480, EA UNITFT050-ATP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
449.7605 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunction-TFT, EA UNITFT050-ATP, DISPLAY VISIONS
Multifunction Control Unit 5" TFT/IPS with touchpanel (resistive) and object-based display: move objects at any time, display and change measurement value automatically, change character size while text is displayed, fade elements in and out softly Create screens easy with uniTFTDesigner for Windows.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 800 x 480 | |
| screen diagonal | 5"/12.7 cm | |
| Viewing range (height) | 68.8 mm | |
| Viewing area (width) | 111.8 mm | |
| Shell size | 124 x 78.5 x 14.6 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |