EA TFT035-34AITC | DISPLAY VISIONS

TFT display, 3.5"/8.9 cm, with touch function, 320 x 480, EA TFT035-34AITC

Order No.: 73S2378
MPN:
EA TFT035-34AITC
Series: EA TFT
EA TFT035-34AITC DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.782 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.782 €

TFT display, EA TFT035-34AITC, DISPLAY VISIONS

3.5" TFT display incl. touch panel, 320 x 480 x 3 dots in IPS. With SPI or 8-/16-bit data bus or 16-bit RGB interface. Controller Hx 8357D on board. Long-term available for industrial applications. Only 1 FPC cable with all signals, pitch 0.3 mm. The wide operating temperature range is -20..+70°C. Extreme bright white LED backlight integrated. Incl. pure glass touch panel (PCAP) optically bonded with I²C bus controller GT911.

Technical specifications
Filter Property Value
Product type TFT display
Version with touch function
Resolution 320 x 480
screen diagonal 3.5"/8.9 cm
Viewing range (height) 74.4 mm
Viewing area (width) 50 mm
Shell size 65 x 100 x 4.4 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85319000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes