EA TFT035-32ATP | DISPLAY VISIONS

TFT display, 3.5"/8.9 cm, with touch function, 240 x 320, EA TFT035-32ATP

Order No.: 73S2375
MPN:
EA TFT035-32ATP
Series: EA TFT
EA TFT035-32ATP DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.5845 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.5845 €

TFT display, EA TFT035-32ATP, DISPLAY VISIONS

3.5" TFT display with 24-bit RGB interface. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -20..+70°C. White LED backlight integrated. Incl. resistive touch panel (4-wire). Perfect for data input.

Technical specifications
Filter Property Value
Product type TFT display
Version with touch function
Resolution 240 x 320
screen diagonal 3.5"/8.9 cm
Viewing range (height) 55.5 mm
Viewing area (width) 73.1 mm
Shell size 76.9 x 63.9 x 4.3 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes