EA TFT035-32BTS | DISPLAY VISIONS
TFT display, 3.5"/8.9 cm, with PCAP, 240 x 320, EA TFT035-32BTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3377 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA TFT035-32BTS, DISPLAY VISIONS
3,5'' TFT-24 Bit, w. PCAPAH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with PCAP | |
| Resolution | 240 x 320 | |
| screen diagonal | 3.5"/8.9 cm | |
| Viewing range (height) | 52.56 mm | |
| Viewing area (width) | 70.08 mm | |
| Technology | TFT - transmissive | |
| Shell size | 76.9 x 63.9 x 4.52 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |