EA W240-7KHLW | DISPLAY VISIONS
Graphic display, viewing area: 114 x 64 mm, EA W240-7KHLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.8295 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic LCD, EA W240-7KHLW, DISPLAY VISIONS
Graphic display with 240 x 128 dots in blue and white. Incl. controller T6963 or compatible for 8-bit data bus. 32kB RAM onboard. White LED illumination. Connection: soldering eye row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Viewing area (width) | 114 mm | |
| Viewing range (height) | 64 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | 8 bit | |
| IC controller/driver | T6963C | |
| Thickness | 14.3 mm | |
| Width | 144 mm | |
| Height | 104 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |