EA W240-6K2HLW | DISPLAY VISIONS

Graphic display, viewing area: 133 x 39 mm, EA W240-6K2HLW

Order No.: 73S2420
MPN:
EA W240-6K2HLW
Series: EA W20
EA W240-6K2HLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.388 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.388 €

Graphic LCD, EA W240-6K2HLW, DISPLAY VISIONS

Graphic display with 240 x 64 dots in blue and white. Incl. controller T6963 or compatible for 8-bit data bus. 32kB RAM onboard White LED illumination. Connection: soldering eye row.

Technical specifications
Filter Property Value
Viewing area (width) 133 mm
Viewing range (height) 39 mm
type of backlight LED - white
Background color blue
MPU interface 8 bit
IC controller/driver T6963C
Thickness 14 mm
Width 180 mm
Height 65 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes