EA SER404-NLW | DISPLAY VISIONS
LCD text display, 4 x 40 character, viewing area: 147 x 29.5 mm, EA SER404-NLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.529 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA SER404-NLW, DISPLAY VISIONS
Text display (blue-white) 4 x 40 (4.89 mm character height) with RS-232 interface and LED backlight. Incl. on/off comand. Various baud rates, addressable. Display comes with frontal bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 40 character | |
| Character height | 4.89 mm | |
| Viewing area (width) | 147 mm | |
| Viewing range (height) | 29.5 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | RS-232 | |
| Thickness | 29 mm | |
| Width | 190 mm | |
| Height | 54 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |