EA SER162-92NLED | DISPLAY VISIONS
LCD text display, 2 x 16 character, STN, viewing area: 56.5 x 22 mm, EA SER162-92NLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.452 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA SER162-92NLED, DISPLAY VISIONS
Text display 2 x 16 with RS-232 interface and mounting bezel made of plastic. Yellow/green LED backlight incl. On/off comand. Various baud rates, addressable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 16 character | |
| Technology | STN | |
| Character height | 6.68 mm | |
| Viewing area (width) | 56.5 mm | |
| Viewing range (height) | 22 mm | |
| type of backlight | LED - yellow green | |
| Background color | gray | |
| MPU interface | RS-232 | |
| Thickness | 26 mm | |
| Width | 77 mm | |
| Height | 54 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |