EA SER164-NLW | DISPLAY VISIONS
LCD text display, 4 x 16 character, viewing area: 61.8 x 25.4 mm, EA SER164-NLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.8455 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA SER164-NLW, DISPLAY VISIONS
Text display (blue-white) 4 x 16 (4.75 mm character height) with RS-232 interface and LED backlight. Incl. on/off comand. Various baud rates, addressable. Display comes with frontal bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 16 character | |
| Viewing area (width) | 61.8 mm | |
| Viewing range (height) | 25.4 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | RS-232 | |
| Thickness | 29 mm | |
| Width | 87 mm | |
| Height | 60 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |