EA SER081-92NLED | DISPLAY VISIONS
LCD text display, 1 x 8 character, STN, viewing area: 56.35 x 22 mm, EA SER081-92NLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.8371 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA SER081-92NLED, DISPLAY VISIONS
Text display 1 x 8 with RS-232 interface and mounting bezel made of plastic. Yellow/green LED backlight incl. On/off comand. Various baud rates, addressable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1 x 8 character | |
| Technology | STN | |
| Viewing area (width) | 56.35 mm | |
| Viewing range (height) | 22 mm | |
| type of backlight | LED - yellow green | |
| Background color | gray | |
| MPU interface | RS-232 | |
| Thickness | 26 mm | |
| Width | 77 mm | |
| Height | 54 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |