EA FL-16P | DISPLAY VISIONS

Socket 2.54mm 16 pins (2 pcs. required)AH

Order No.: 73S2299
MPN:
EA FL-16P
EA FL-16P DISPLAY VISIONS Accessories (Displays)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3090 €

Pin socket, EA FL-16P, DISPLAY VISIONS

Socket, 1 line with 16 pins, 2.54 mm pitch. e.g. for EA DOGXL160-7. Normally you do need 2 pcs. for each display. Height 4.3 mm.

Technical specifications
Filter Property Value
Product type socket header
Version 16 pole, grid 2.54 mm
Suitable for EA DOGXL160-7
Logistics
Property Value
Country of origin CH
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes