EA FL-14P | DISPLAY VISIONS

Socket 2.54mm 14 pins (2 pcs. required)AH

Order No.: 73S2298
MPN:
EA FL-14P
EA FL-14P DISPLAY VISIONS Accessories (Displays)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.428 €

Pin socket, EA FL-14P, DISPLAY VISIONS

Socket, 1 line with 14 pins, 2.54 mm pitch. e.g. for EA DOGS102-6. Normally you do need 2 pcs. for each display. Height 4.3 mm.

Technical specifications
Filter Property Value
Product type socket header
Version 14 pole, grid 2.54 mm
Suitable for EA DOGS102-6
Logistics
Property Value
Country of origin CH
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes