ZPD75 | Diotec
ZENER-DIODE Diotec ZPD75
Order No.: 22S2670
MPN:
ZPD75
Unit Price (€ / pc.)
0.0352 € *
Standard delivery time from the manufacturer is: On Request
Zener diodes, 500 mW, type Diotec Reihe ZPD.
Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.
Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD75, 75 V, 70 to 79 V, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C | |
Power loss | 500 mW | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 175 °C | |
Enclosure | DO-35 | |
diameter | 1.9 mm | |
Zener voltage | 75 V | |
Length | 3.9 mm | |
Assembly | THT | |
Number of diodes | 1 | |
Version | zener diode |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |
Substance description | Diboron trioxide |