ZPD4.3 | Diotec
Silicon planar zener diode, 4.3 V, 500 mW, DO-35, ZPD4.3
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Zener diodes, 500 mW, type Diotec Reihe ZPD.
Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.
Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD4.3, 4.3 V, 4.0 to 4.6 V, Diotec
Technical specifications
Number of diodes | 1 | |
Version | Silicon planar zener diode | |
diameter | 1.9 mm | |
Enclosure | DO-35 | |
Length | 3.9 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 500 mW | |
Zener voltage | 4.3 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |