ZPD7.5 | Diotec

Silicon planar zener diode, 7.5 V, 500 mW, DO-35, ZPD7.5

Order No.: 22S2622
EAN: 4099879080943
MPN:
ZPD7.5
Series: ZPD
ZPD7.5 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0143 € *
Available: 6,622 pcs.
Total Price:
0.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0143 €

Zener diodes, 500 mW, type Diotec Reihe ZPD.

Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.

Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD7.5, 7.5 V, 7.0 to 7.9 V, Diotec

Technical specifications
Filter Property Value
Power loss 500 mW
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Enclosure DO-35
Length 3.9 mm
Number of diodes 1
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
diameter 1.9 mm
Version silicon planar zener diode
Zener voltage 7.5 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 1 piece
Compliance
Property Value
RoHS conform Yes
Substance description Diboron trioxide
SVHC free No
Date of RoHS guidelines 3/31/15