ZPD6.8 | Diotec
Silicon planar zener diode, 6.8 V, 500 mW, DO-35, ZPD6.8
Unit Price (€ / pc.)
0.0345 € *
Available: 9,865 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0345 €
100 pcs.
0.0296 €
500 pcs.
0.0231 €
1000 pcs.
0.0201 €
5000 pcs.
0.0154 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, type Diotec Reihe ZPD.
Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.
Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD6.8, 6.8 V, 6.4 to 7.2 V, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (min.) | -50 °C | |
min. operating temperature | -50 °C | |
Zener voltage | 6.8 V | |
Length | 3.9 mm | |
Number of diodes | 1 | |
Version | silicon planar zener diode | |
Enclosure | DO-35 | |
max. operating temperature | 175 °C | |
Power loss | 500 mW | |
diameter | 1.9 mm | |
Junction temperature (max.) | 175 °C | |
Assembly | THT |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 1 piece |
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
Substance description | Diboron trioxide |
SVHC free | No |