ZPD3.9 | Diotec
Silicon planar zener diode, 3.9 V, 500 mW, DO-35, ZPD3.9
Unit Price (€ / pc.)
0.0167 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Zener diodes, 500 mW, type Diotec Reihe ZPD.
Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.
Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD3.9, 3.9 V, 3.7 to 4.1 V, Diotec
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |