ZPD3.6 | Diotec

Zener-Diode THT, 500 mW, 5 mA, ZPD3.6

Order No.: 22S2606
MPN:
ZPD3.6
Series: ZPD
ZPD3.6 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0167 €

Zener diodes, 500 mW, type Diotec Reihe ZPD.

Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.

Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD3.6, 3.6 V, 3.4 to 3.8 V, Diotec

Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Substance description Diboron trioxide
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15